Schneider Electric 304 Stainless Steel Floor Standing Enclosure, IP55

RS Stock No.: 220-1542Brand: Schneider ElectricManufacturers Part No.: NSYSDX12
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

IP Rating

IP55

Body Material

304 Stainless Steel

External Depth

500mm

External Height

1000 mm

External Width

800 mm

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15,230.00

€ 15,230.00 Each (Exc. Vat)

€ 19,113.65

€ 19,113.65 Each (inc. VAT)

Schneider Electric 304 Stainless Steel Floor Standing Enclosure, IP55

€ 15,230.00

€ 15,230.00 Each (Exc. Vat)

€ 19,113.65

€ 19,113.65 Each (inc. VAT)

Schneider Electric 304 Stainless Steel Floor Standing Enclosure, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IP Rating

IP55

Body Material

304 Stainless Steel

External Depth

500mm

External Height

1000 mm

External Width

800 mm

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more