Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
12V dc
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
28V dc
Coil Resistance
120 Ω
Coil Power
1.4W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
Universal
Maximum Operating Temperature
55°C
Maximum Switching Power AC
2.5 kVA
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
RUM Series Universal Relays without LED with Cylindrical Pins
Range of plug-in relays
Spring return pushbutton for testing contacts
A mechanical indicator displaying relay status
No adjustments required for standard operation
Socket to be ordered separately
€ 14.60
€ 14.60 Each (Exc. Vat)
€ 18.32
€ 18.32 Each (inc. VAT)
1
€ 14.60
€ 14.60 Each (Exc. Vat)
€ 18.32
€ 18.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
12V dc
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
28V dc
Coil Resistance
120 Ω
Coil Power
1.4W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
Universal
Maximum Operating Temperature
55°C
Maximum Switching Power AC
2.5 kVA
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
RUM Series Universal Relays without LED with Cylindrical Pins
Range of plug-in relays
Spring return pushbutton for testing contacts
A mechanical indicator displaying relay status
No adjustments required for standard operation
Socket to be ordered separately