Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric S320 Series Push Button Switch, Push to Make, Flush Mount, 250V, IP21D

RS Stock No.: 432-811Brand: Schneider ElectricManufacturers Part No.: S320216
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Push to Make

Illuminated

No

Series

S320

Mounting Type

Flush Mount

Voltage Rating

250V

IP Rating

IP21D

Manufacturer Part No.

S320216

Country of Origin

Spain

Stock information temporarily unavailable.

€ 35.10

€ 35.10 Each (Exc. Vat)

€ 44.05

€ 44.05 Each (inc. VAT)

Schneider Electric S320 Series Push Button Switch, Push to Make, Flush Mount, 250V, IP21D

€ 35.10

€ 35.10 Each (Exc. Vat)

€ 44.05

€ 44.05 Each (inc. VAT)

Schneider Electric S320 Series Push Button Switch, Push to Make, Flush Mount, 250V, IP21D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Push to Make

Illuminated

No

Series

S320

Mounting Type

Flush Mount

Voltage Rating

250V

IP Rating

IP21D

Manufacturer Part No.

S320216

Country of Origin

Spain