Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricRange
Harmony
Series
Harmony XVB
Component Type
Beacon
Current Type
AC
Light Effect
Flashing
Lens Colour
Red
Bulb Type
Incandescent, LED
Supply Voltage
230 V ac
Height
63mm
Base Diameter
70mm
Better World Verification
Green Premium
Better World Product (Tutustu tarkemmin)
Yes
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Housing Colour
Black
Alkuperämaa
Indonesia
Tuotetiedot
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Approvals
UL listed, CSA certified

€ 161,20
€ 161,20 kpl (ilman ALV)
€ 202,31
€ 202,31 kpl (Sis ALV:n)
1
€ 161,20
€ 161,20 kpl (ilman ALV)
€ 202,31
€ 202,31 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.

Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricRange
Harmony
Series
Harmony XVB
Component Type
Beacon
Current Type
AC
Light Effect
Flashing
Lens Colour
Red
Bulb Type
Incandescent, LED
Supply Voltage
230 V ac
Height
63mm
Base Diameter
70mm
Better World Verification
Green Premium
Better World Product (Tutustu tarkemmin)
Yes
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Housing Colour
Black
Alkuperämaa
Indonesia
Tuotetiedot
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Approvals
UL listed, CSA certified
