Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricAccessory Type
EMC Input Filter
For Use With
Altivar 21, Altivar 212, Altivar 31, Lexium 05, Lexium 23 Plus
Voltage Range
380 → 500 V
Current Rating
25 A
Electrical Phase
3
Length
140mm
Width
50mm
Depth
235mm
Dimensions
140 x 50 x 235 mm
Tuotetiedot
Altivar ATV31/ATV21 - EMC Input Filters
A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.
Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems.
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricAccessory Type
EMC Input Filter
For Use With
Altivar 21, Altivar 212, Altivar 31, Lexium 05, Lexium 23 Plus
Voltage Range
380 → 500 V
Current Rating
25 A
Electrical Phase
3
Length
140mm
Width
50mm
Depth
235mm
Dimensions
140 x 50 x 235 mm
Tuotetiedot
Altivar ATV31/ATV21 - EMC Input Filters
A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.
Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems.