ENCLOSED EMERGENCY PUSH BUTTON

RS Stock No.: 280-8676Brand: Schneider ElectricManufacturers Part No.: XALB164
View all in Push Button Switches

Technical Document

Specifications

Manufacturer Part No.

XALB164

Product details

E-Stop Turn - Latching

Polycarbonate enclosure with an ingress protection of IP65
Red, 40mm diameter latching pushbutton head
Body dimensions: 68 x 68 x51mm
Knockouts: 2 x 20mm (side); 2 x 19mm (base)

Stock information temporarily unavailable.

Price on Asking

ENCLOSED EMERGENCY PUSH BUTTON

Price on Asking

ENCLOSED EMERGENCY PUSH BUTTON
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Part No.

XALB164

Product details

E-Stop Turn - Latching

Polycarbonate enclosure with an ingress protection of IP65
Red, 40mm diameter latching pushbutton head
Body dimensions: 68 x 68 x51mm
Knockouts: 2 x 20mm (side); 2 x 19mm (base)