Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Latching
Series
Harmony
Colour
Red
Voltage Rating
600V ac/dc
Depth
53mm
Width
68mm
Height
68mm
Pole and Throw Configuration
DPST
Push Button Material
PC
You may be interested in
Stock information temporarily unavailable.
Price on Asking
Schneider Electric Harmony Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC
1
Price on Asking
Schneider Electric Harmony Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Latching
Series
Harmony
Colour
Red
Voltage Rating
600V ac/dc
Depth
53mm
Width
68mm
Height
68mm
Pole and Throw Configuration
DPST
Push Button Material
PC
You may be interested in