Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66,

RS tilauskoodi: 122-2311Tuotemerkki: Schneider ElectricValmistajan osanumero.: XB4BS8444Sähkönumero: 2321790
brand-logo

Tekninen dokumentti

Tekniset tiedot

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Tutustu tarkemmin)

Yes

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

600V

Series

Harmony XB4

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Push Button Shape

mushroom

Supply Current

3A

Depth

46.5mm

Auxiliary Contacts

2NC

Better World Verification

Green Premium

Width

82.5mm

Height

40mm

Pole and Throw Configuration

DPST

Housing Colour

Red

Push Button Material

Metal

Push Button Diameter

40mm

Bezel Material

Metal

Alkuperämaa

Czech Republic

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 55,50

€ 55,50 kpl (ilman ALV)

€ 69,65

€ 69,65 kpl (Sis ALV:n)

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66,

€ 55,50

€ 55,50 kpl (ilman ALV)

€ 69,65

€ 69,65 kpl (Sis ALV:n)

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66,
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Tutustu tarkemmin)

Yes

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

600V

Series

Harmony XB4

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Push Button Shape

mushroom

Supply Current

3A

Depth

46.5mm

Auxiliary Contacts

2NC

Better World Verification

Green Premium

Width

82.5mm

Height

40mm

Pole and Throw Configuration

DPST

Housing Colour

Red

Push Button Material

Metal

Push Button Diameter

40mm

Bezel Material

Metal

Alkuperämaa

Czech Republic

Saatat olla kiinnostunut