Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
XBT GT
Product Range
Magelis XBTGT
Display Type
TFT
Manufacturer Part No.
XBTGT6330
Display Resolution
800 x 600pixels
Number of Ports
3
Port Type
2 x USB, Ethernet(RJ45)
Processor Type
CPU RISC
Processor Speed
266MHz
Onboard Memory
32 MB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
313 x 239 x 56 mm
Depth
56mm
Length
313mm
Display Size
12.1 in
Width
239mm
Display Colour
Colour
Maximum Operating Temperature
+50°C
Country of Origin
Morocco
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
XBT GT
Product Range
Magelis XBTGT
Display Type
TFT
Manufacturer Part No.
XBTGT6330
Display Resolution
800 x 600pixels
Number of Ports
3
Port Type
2 x USB, Ethernet(RJ45)
Processor Type
CPU RISC
Processor Speed
266MHz
Onboard Memory
32 MB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
313 x 239 x 56 mm
Depth
56mm
Length
313mm
Display Size
12.1 in
Width
239mm
Display Colour
Colour
Maximum Operating Temperature
+50°C
Country of Origin
Morocco