Schneider Electric Cable 2.5m For Use With HMI XBTGK, XBTGT1, XBTN200, XBTN400, XBTR400, XBTRT500, XBTRT511

Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricAccessory Type
Cable
For Use With HMI
XBTGK, XBTGT1, XBTN200, XBTN400, XBTR400, XBTRT500, XBTRT511
Cable Length
2.5m
Better World Product (Tutustu tarkemmin)
Yes
Better World Verification
Green Premium
Tuotetiedot
XBT-R400
Schneider Electric Magelis XBT-R
Magelis XBTR displays are suited for use with Schneider Electric Twido, Nano, Micro and Premium, Momentum and Quantum PLC's, with connection via Modbus or Uni-Telway protocols. They are used to display status and alarm information, and to accept operator inputs via 20 keys, 12 of which are customizable. They have 122 x 32 pixel matrix screens which can be set to display one 5 character line, two 10 character lines, four 20 character lines or two 20 character lines and one 10 character line. Character dimensions range between 4.34 x 2.95 and 17.36 x 11.8mm. The displays have up to 200 application pages and 256 alarm pages, with 40 variables and 25 scrollable lines per page. The displays can be used for multi-lingual applications: Cyrillic, Greek, Katakana and Chinese characters are included. The number of languages used is limited only by the available memory space. Units are configured, and applications are simulated, using Windows (98, 2000 and XP) based XBT-L1001M software. The displays are sealed to IP65 from the front when mounted, and quick-fit clips enable rapid panel installation.

€ 49,50
€ 49,50 kpl (ilman ALV)
€ 62,12
€ 62,12 kpl (Sis ALV:n)
1
€ 49,50
€ 49,50 kpl (ilman ALV)
€ 62,12
€ 62,12 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.

Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricAccessory Type
Cable
For Use With HMI
XBTGK, XBTGT1, XBTN200, XBTN400, XBTR400, XBTRT500, XBTRT511
Cable Length
2.5m
Better World Product (Tutustu tarkemmin)
Yes
Better World Verification
Green Premium
Tuotetiedot
XBT-R400
Schneider Electric Magelis XBT-R
Magelis XBTR displays are suited for use with Schneider Electric Twido, Nano, Micro and Premium, Momentum and Quantum PLC's, with connection via Modbus or Uni-Telway protocols. They are used to display status and alarm information, and to accept operator inputs via 20 keys, 12 of which are customizable. They have 122 x 32 pixel matrix screens which can be set to display one 5 character line, two 10 character lines, four 20 character lines or two 20 character lines and one 10 character line. Character dimensions range between 4.34 x 2.95 and 17.36 x 11.8mm. The displays have up to 200 application pages and 256 alarm pages, with 40 variables and 25 scrollable lines per page. The displays can be used for multi-lingual applications: Cyrillic, Greek, Katakana and Chinese characters are included. The number of languages used is limited only by the available memory space. Units are configured, and applications are simulated, using Windows (98, 2000 and XP) based XBT-L1001M software. The displays are sealed to IP65 from the front when mounted, and quick-fit clips enable rapid panel installation.
