Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 1NC, 1NO, 3 A @ 240 V ac Contact

RS tilauskoodi: 280-8626Tuotemerkki: Schneider ElectricValmistajan osanumero.: XPEM110Sähkönumero: 2363010
brand-logo
Näytä kaikki Foot Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Contact Configuration

1NC, 1NO

Series

XPEM

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating (AC)

240V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Contact Material

Metal

Colour

Blue

Better World Verification

Green Premium

Better World Product (Tutustu tarkemmin)

Yes

Standards Met

VDE

Number of Pedals

1

Distrelec Product Id

30399796

Alkuperämaa

Morocco

Tuotetiedot

Schneider Electric Footswitches - XPE Range

A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

Approvals

  NF EN 60947-5-1, EN60204-1, NF E 09-031

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 210,00

€ 210,00 kpl (ilman ALV)

€ 263,55

€ 263,55 kpl (Sis ALV:n)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 1NC, 1NO, 3 A @ 240 V ac Contact

€ 210,00

€ 210,00 kpl (ilman ALV)

€ 263,55

€ 263,55 kpl (Sis ALV:n)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 1NC, 1NO, 3 A @ 240 V ac Contact
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

Contact Configuration

1NC, 1NO

Series

XPEM

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating (AC)

240V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Contact Material

Metal

Colour

Blue

Better World Verification

Green Premium

Better World Product (Tutustu tarkemmin)

Yes

Standards Met

VDE

Number of Pedals

1

Distrelec Product Id

30399796

Alkuperämaa

Morocco

Tuotetiedot

Schneider Electric Footswitches - XPE Range

A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

Approvals

  NF EN 60947-5-1, EN60204-1, NF E 09-031