Schneider Electric Preventa XPS AV Emergency Stop Safety Relay, 24V dc, Dual-Channel, 6 Safety Contacts

RS Stock No.: 814-6915Brand: Schneider ElectricManufacturers Part No.: XPSAV11113P
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

6

Function

Emergency Stop, Safety Switch/Interlock

Auxiliary Contacts

3

Reset Method

Automatic, Monitored

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Series

XPS AV

Width

45mm

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 560.00

€ 560.00 Each (Exc. Vat)

€ 702.80

€ 702.80 Each (inc. VAT)

Schneider Electric Preventa XPS AV Emergency Stop Safety Relay, 24V dc, Dual-Channel, 6 Safety Contacts

€ 560.00

€ 560.00 Each (Exc. Vat)

€ 702.80

€ 702.80 Each (inc. VAT)

Schneider Electric Preventa XPS AV Emergency Stop Safety Relay, 24V dc, Dual-Channel, 6 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

6

Function

Emergency Stop, Safety Switch/Interlock

Auxiliary Contacts

3

Reset Method

Automatic, Monitored

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Series

XPS AV

Width

45mm

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Indonesia