Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety

RS tilauskoodi: 200-6140Tuotemerkki: Schneider ElectricValmistajan osanumero.: XPSUS12APSähkönumero: 2721335
brand-logo
Näytä kaikki Safety Relays tuotteet

Tekninen dokumentti

Tekniset tiedot

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

8

Reset Method

Automatic, Manual, Monitored

Range

Harmony XPS/ Preventa XPS

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Standards Met

IEC

Better World Verification

Green Premium

Better World Product (Tutustu tarkemmin)

Yes

Series

XPSU

Width

22.5mm

Depth

120mm

Performance Level

e

Length

100mm

Alkuperämaa

Indonesia

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 360,00

€ 360,00 kpl (ilman ALV)

€ 451,80

€ 451,80 kpl (Sis ALV:n)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety

€ 360,00

€ 360,00 kpl (ilman ALV)

€ 451,80

€ 451,80 kpl (Sis ALV:n)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

8

Reset Method

Automatic, Manual, Monitored

Range

Harmony XPS/ Preventa XPS

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Standards Met

IEC

Better World Verification

Green Premium

Better World Product (Tutustu tarkemmin)

Yes

Series

XPSU

Width

22.5mm

Depth

120mm

Performance Level

e

Length

100mm

Alkuperämaa

Indonesia