Schneider Electric Harmony XVM Series Red/Green Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Base Mount

RS Stock No.: 146-7801Brand: Schneider ElectricManufacturers Part No.: XVMB2RGSSB
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVM

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Green

Sounder Component

Buzzer

Decibels at 1 Metre

85dB

Current Type

AC/DC

Mounting Style

Base Mount

Height

448mm

Base Diameter

47mm

Better World Verification

Green Premium

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP42

Better World Product (Find out more)

Yes

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Minimum Decibel

0dB

Special Features

Modular Tower Light

Housing Colour

White

Maximum Decibel

85dB

Current Consumption

15 (Base Unit) mA, 43 (Steady Unit) mA

Stock information temporarily unavailable.

€ 138.18

€ 138.18 Each (Exc. Vat)

€ 173.42

€ 173.42 Each (inc. VAT)

Schneider Electric Harmony XVM Series Red/Green Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Base Mount

€ 138.18

€ 138.18 Each (Exc. Vat)

€ 173.42

€ 173.42 Each (inc. VAT)

Schneider Electric Harmony XVM Series Red/Green Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XVM

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Green

Sounder Component

Buzzer

Decibels at 1 Metre

85dB

Current Type

AC/DC

Mounting Style

Base Mount

Height

448mm

Base Diameter

47mm

Better World Verification

Green Premium

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP42

Better World Product (Find out more)

Yes

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Minimum Decibel

0dB

Special Features

Modular Tower Light

Housing Colour

White

Maximum Decibel

85dB

Current Consumption

15 (Base Unit) mA, 43 (Steady Unit) mA