Technical Document
Specifications
Brand
Schneider ElectricActuator Type
Roller Plunger
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
Screw
Length
142mm
Depth
105mm
Width
229mm
Mechanical Life
10000Cycles
Stock information temporarily unavailable.
Price on Asking
Safety Limit Switch With Roller Plunger Actuator, NO/NC
1
Price on Asking
Safety Limit Switch With Roller Plunger Actuator, NO/NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricActuator Type
Roller Plunger
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
Screw
Length
142mm
Depth
105mm
Width
229mm
Mechanical Life
10000Cycles