Technical Document
Specifications
Brand
Linpac AllibertLid Type
No Lid
Height
365mm
Width
400mm
Depth
600mm
Volume Capacity
64L
Colour
Green
Box Size
Large
Material
PP
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
Linpac Allibert 64L Green PP Large Storage Box, 365mm x 400mm x 600mm
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
Linpac Allibert 64L Green PP Large Storage Box, 365mm x 400mm x 600mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Linpac AllibertLid Type
No Lid
Height
365mm
Width
400mm
Depth
600mm
Volume Capacity
64L
Colour
Green
Box Size
Large
Material
PP
Country of Origin
United Kingdom