Technical Document
Specifications
Brand
SchurterCurrent Rating
250mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FST 6.3x32 (UL)
Product details
FST time-delay fuses, 6.3 x 32 mm (UL)
Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.
Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Approvals
UL and CSA
€ 18.50
€ 1.85 Each (In a Pack of 10) (Exc. Vat)
€ 23.22
€ 2.322 Each (In a Pack of 10) (inc. VAT)
10
€ 18.50
€ 1.85 Each (In a Pack of 10) (Exc. Vat)
€ 23.22
€ 2.322 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 1.85 | € 18.50 |
20 - 40 | € 1.80 | € 18.00 |
50+ | € 1.60 | € 16.00 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
250mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FST 6.3x32 (UL)
Product details
FST time-delay fuses, 6.3 x 32 mm (UL)
Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.
Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Approvals
UL and CSA