Tekninen dokumentti
Tekniset tiedot
Merkki
SchurterFuse Holder Type
Inline
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
32V dc
Includes Indicator
No
International Protection Rating
IP40
Protection Category
PC2
Terminal Type
Solder
Alkuperämaa
India
Tuotetiedot
Schurter In Line Fuseholder
Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.
€ 31,00
€ 1,55 kpl (toimitus laatikossa) (ilman ALV)
€ 38,90
€ 1,945 kpl (toimitus laatikossa) (Sis ALV:n)
Tuotantopakkaus (Laatikko)
20
€ 31,00
€ 1,55 kpl (toimitus laatikossa) (ilman ALV)
€ 38,90
€ 1,945 kpl (toimitus laatikossa) (Sis ALV:n)
Tuotantopakkaus (Laatikko)
20
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Laatikko |
---|---|---|
20 - 20 | € 1,55 | € 15,50 |
30+ | € 1,40 | € 14,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
SchurterFuse Holder Type
Inline
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
32V dc
Includes Indicator
No
International Protection Rating
IP40
Protection Category
PC2
Terminal Type
Solder
Alkuperämaa
India
Tuotetiedot
Schurter In Line Fuseholder
Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.