SCJ Professional Unscented Universal Protect Hand Soap - 1 L Cartridge

RS Stock No.: 742-3003Brand: SCJ ProfessionalManufacturers Part No.: UPW1LRS
brand-logo
View all in Soap & Hand Cleaners

Technical Document

Specifications

Package Size

1 L

Package Type

Cartridge

Compatible Dispensers

DEB PRO1LDSEN Dispensers

Fragrance

Unscented

Anti-Bacterial

No

Colour

Beige

Trade Name

Universal PROTECT

Country of Origin

United Kingdom

Product details

Deb Universal PROTECT

Universal pre-work skin cream to help protect the skin against contact with water and non-water based contaminants. Perfume-free and non-greasy, it is compatible for use under latex and nitrile gloves to provide a second line of defence. Makes skin easier to clean.
Deb dispenser (742-3012) For use with Deb Universal Protect pre-work cream 1 litre cartridge.

You may be interested in
Stock information temporarily unavailable.

€ 46.70

€ 46.70 Each (Exc. Vat)

€ 58.61

€ 58.61 Each (inc. VAT)

SCJ Professional Unscented Universal Protect Hand Soap - 1 L Cartridge

€ 46.70

€ 46.70 Each (Exc. Vat)

€ 58.61

€ 58.61 Each (inc. VAT)

SCJ Professional Unscented Universal Protect Hand Soap - 1 L Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 46.70
10 - 19€ 44.90
20+€ 41.80
You may be interested in

Technical Document

Specifications

Package Size

1 L

Package Type

Cartridge

Compatible Dispensers

DEB PRO1LDSEN Dispensers

Fragrance

Unscented

Anti-Bacterial

No

Colour

Beige

Trade Name

Universal PROTECT

Country of Origin

United Kingdom

Product details

Deb Universal PROTECT

Universal pre-work skin cream to help protect the skin against contact with water and non-water based contaminants. Perfume-free and non-greasy, it is compatible for use under latex and nitrile gloves to provide a second line of defence. Makes skin easier to clean.
Deb dispenser (742-3012) For use with Deb Universal Protect pre-work cream 1 litre cartridge.

You may be interested in