Scruffs Worker Black/Blue Men's Cotton Short Sleeved Polo, UK- XXL, EUR- XXL

RS Stock No.: 124-9597Brand: ScruffsManufacturers Part No.: T52914
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Scruffs

Size UK

XXL

Colour

Black/Blue

Size EUR

XXL

Material

Cotton

Style

Men

Sleeve Type

Short

Series

Worker

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

€ 20.70

€ 20.70 Each (Exc. Vat)

€ 25.98

€ 25.98 Each (inc. VAT)

Scruffs Worker Black/Blue Men's Cotton Short Sleeved Polo, UK- XXL, EUR- XXL

€ 20.70

€ 20.70 Each (Exc. Vat)

€ 25.98

€ 25.98 Each (inc. VAT)

Scruffs Worker Black/Blue Men's Cotton Short Sleeved Polo, UK- XXL, EUR- XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Scruffs

Size UK

XXL

Colour

Black/Blue

Size EUR

XXL

Material

Cotton

Style

Men

Sleeve Type

Short

Series

Worker

Country of Origin

India

You may be interested in