Scruffs Expedition Black/Grey, Thermal Insulation Work Jacket, XL

RS Stock No.: 124-9581Brand: ScruffsManufacturers Part No.: T54047
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

Scruffs

Size

XL

Colour

Black/Grey

Material Properties

Thermal Insulation

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

PET

Hooded

No

Series

Expedition

Country of Origin

China

Product details

Scruffs Expedition Thermo Softshell Jacket

Scruffs Expedition Thermo Softshell jacket is padded with 3M Thinsulate keeping you warm and has a body mapped designed which allows greater freedom of movement. Nylon ripstop front and back panels plus the softshell sleeves all add to easy movement and breathable underarm panels help to regulate your body temperature. The jacket comes complete with three zipped pockets. Two at the side and chest pocket. There is also a dipped hem which provides extra coverage and protection when working.

FEATURES and BENEFITS:

100% Nylon ripstop jacket
90% Polyester, 4% Elastane
58 gsm Nylon and 395 gsm Softshell
3M Thinsulate padded
Body mapped design
Nylon ripstop front and back panels
Softshell sleeves – providing easy movement
Breathable underarm panels
Zipped
2 Zipped side entry pockets
1 Zipped chest pocket
Dipped hem
Adjustable cuffs
Ease of movement
Warm
Helps to regulate body temperature
Comfortable
Hard-wearing
Various sizes available

You may be interested in
Stock information temporarily unavailable.

€ 80.00

€ 80.00 Each (Exc. Vat)

€ 100.40

€ 100.40 Each (inc. VAT)

Scruffs Expedition Black/Grey, Thermal Insulation Work Jacket, XL

€ 80.00

€ 80.00 Each (Exc. Vat)

€ 100.40

€ 100.40 Each (inc. VAT)

Scruffs Expedition Black/Grey, Thermal Insulation Work Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Scruffs

Size

XL

Colour

Black/Grey

Material Properties

Thermal Insulation

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

PET

Hooded

No

Series

Expedition

Country of Origin

China

Product details

Scruffs Expedition Thermo Softshell Jacket

Scruffs Expedition Thermo Softshell jacket is padded with 3M Thinsulate keeping you warm and has a body mapped designed which allows greater freedom of movement. Nylon ripstop front and back panels plus the softshell sleeves all add to easy movement and breathable underarm panels help to regulate your body temperature. The jacket comes complete with three zipped pockets. Two at the side and chest pocket. There is also a dipped hem which provides extra coverage and protection when working.

FEATURES and BENEFITS:

100% Nylon ripstop jacket
90% Polyester, 4% Elastane
58 gsm Nylon and 395 gsm Softshell
3M Thinsulate padded
Body mapped design
Nylon ripstop front and back panels
Softshell sleeves – providing easy movement
Breathable underarm panels
Zipped
2 Zipped side entry pockets
1 Zipped chest pocket
Dipped hem
Adjustable cuffs
Ease of movement
Warm
Helps to regulate body temperature
Comfortable
Hard-wearing
Various sizes available

You may be interested in