Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SCS Blotting Paper Impregnated With Cobaltous Chloride ESD Label, Humidity Indicator-Text 3 in x 2in

RS tilauskoodi: 838-1108Tuotemerkki: SCSValmistajan osanumero.: 51015HIC125
brand-logo
Näytä kaikki Safety Labels tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

SCS

Sign Description

Humidity Indication

Text Message

Humidity Indicator

Text Language

English

Height

3 in

Material

Blotting Paper Impregnated With Cobaltous Chloride

Quantity Per Package

125

Width

2in

Alkuperämaa

United States

Tuotetiedot

3M Humidity Indicator Cards

3M Humidity Indicator Cards (HICs) are printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly.

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

SCS Blotting Paper Impregnated With Cobaltous Chloride ESD Label, Humidity Indicator-Text 3 in x 2in

Hintaa ei saatavilla

SCS Blotting Paper Impregnated With Cobaltous Chloride ESD Label, Humidity Indicator-Text 3 in x 2in
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

SCS

Sign Description

Humidity Indication

Text Message

Humidity Indicator

Text Language

English

Height

3 in

Material

Blotting Paper Impregnated With Cobaltous Chloride

Quantity Per Package

125

Width

2in

Alkuperämaa

United States

Tuotetiedot

3M Humidity Indicator Cards

3M Humidity Indicator Cards (HICs) are printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly.