SCS Black/Yellow ESD Label, Attention - Observe Precaution for Handling Electrostatic Sensitive Devices-Text 2 in x

RS Stock No.: 841-0907Brand: SCSManufacturers Part No.: ALABEL5/8X2
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

SCS

Sign Description

Warning Sign

Text Message

Attention - Observe Precaution for Handling Electrostatic Sensitive Devices

Text Language

English

Self-Adhesive

Yes

Height

2 in

Colour

Black/Yellow

Quantity Per Package

1000

Width

5/8in

Country of Origin

United States

Product details

3M Attention Labels

3M Range of ESD Attention labels have a self adhesive backing and display the reaching hand symbol on a yellow background and black text.

Stock information temporarily unavailable.

Price on Asking

SCS Black/Yellow ESD Label, Attention - Observe Precaution for Handling Electrostatic Sensitive Devices-Text 2 in x

Price on Asking

SCS Black/Yellow ESD Label, Attention - Observe Precaution for Handling Electrostatic Sensitive Devices-Text 2 in x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SCS

Sign Description

Warning Sign

Text Message

Attention - Observe Precaution for Handling Electrostatic Sensitive Devices

Text Language

English

Self-Adhesive

Yes

Height

2 in

Colour

Black/Yellow

Quantity Per Package

1000

Width

5/8in

Country of Origin

United States

Product details

3M Attention Labels

3M Range of ESD Attention labels have a self adhesive backing and display the reaching hand symbol on a yellow background and black text.