Seagate Backup Plus 2 TB External Portable Hard Drive

RS Stock No.: 136-3046Brand: SeagateManufacturers Part No.: STEH2000200
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Seagate

Hard Drive Type

HDD

Model

Backup Plus

Internal/External

External

Capacity

2 TB

Interface

USB 3.0

Dimensions

113.5 x 76 x 9.6mm

Length

113.5mm

Width

76mm

Height

9.6mm

Country of Origin

Taiwan, Province Of China

Product details

Seagate Backup Plus Ultra Slim Portable Drive

Seagate Backup Plus Ultra Slim Portable 2.5 in External Hard Drive at 9.6 mm is among the thinnest and most eye-catching portable hard drives. The Ultra Slim style easily slips into your backpack along with your other essentials. With, High-speed USB 3.0 and 2.0 connectivity offers plug-and-play functionality on your PC without the need of an external power supply.

• Share files between Windows and Mac computers
• Ultra slim (9.6 mm) design
• Protect your data with easy flexible backups
• USB powered

System Requirements:
Mac OS X 10.7 or higher, or Windows 7 or higher operating system* **
SuperSpeed USB 3.0 port (required for USB 3.0 transfer speeds, or backward compatible with USB 2.0 ports at USB 2.0 transfer speeds) **
Seagate Mobile Backup app system requirements: iOS 7 or higher, Android 2.3 or higher
Lyve software requirements: Mac OS X 10.9 or higher, Android 4.1 or higher ***

Supplied with

Backup Plus Ultra Slim portable drive
18” (46 cm) USB 3.0 cable
Quick start guide
Seagate Dashboard backup software***
NTFS driver for Mac***

Mobile Hard Drives

You may be interested in
Stock information temporarily unavailable.

€ 165.00

€ 165.00 Each (Exc. Vat)

€ 207.08

€ 207.08 Each (inc. VAT)

Seagate Backup Plus 2 TB External Portable Hard Drive

€ 165.00

€ 165.00 Each (Exc. Vat)

€ 207.08

€ 207.08 Each (inc. VAT)

Seagate Backup Plus 2 TB External Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Seagate

Hard Drive Type

HDD

Model

Backup Plus

Internal/External

External

Capacity

2 TB

Interface

USB 3.0

Dimensions

113.5 x 76 x 9.6mm

Length

113.5mm

Width

76mm

Height

9.6mm

Country of Origin

Taiwan, Province Of China

Product details

Seagate Backup Plus Ultra Slim Portable Drive

Seagate Backup Plus Ultra Slim Portable 2.5 in External Hard Drive at 9.6 mm is among the thinnest and most eye-catching portable hard drives. The Ultra Slim style easily slips into your backpack along with your other essentials. With, High-speed USB 3.0 and 2.0 connectivity offers plug-and-play functionality on your PC without the need of an external power supply.

• Share files between Windows and Mac computers
• Ultra slim (9.6 mm) design
• Protect your data with easy flexible backups
• USB powered

System Requirements:
Mac OS X 10.7 or higher, or Windows 7 or higher operating system* **
SuperSpeed USB 3.0 port (required for USB 3.0 transfer speeds, or backward compatible with USB 2.0 ports at USB 2.0 transfer speeds) **
Seagate Mobile Backup app system requirements: iOS 7 or higher, Android 2.3 or higher
Lyve software requirements: Mac OS X 10.9 or higher, Android 4.1 or higher ***

Supplied with

Backup Plus Ultra Slim portable drive
18” (46 cm) USB 3.0 cable
Quick start guide
Seagate Dashboard backup software***
NTFS driver for Mac***

Mobile Hard Drives

You may be interested in