Tekninen dokumentti
Tekniset tiedot
Merkki
SeasonicInput Voltage
220V ac
Output Voltage
3.3 V dc, 5 V dc, ±12 V dc
Power Rating
400W
Output Current
2.5 A, 17 A, 20 A, 800 mA
Number of Outputs
6
Length
150mm
Width
140mm
Depth
86mm
Mounting Type
Panel Mount
Efficiency
80%
Load Regulation
±5%
Line Regulation
±1%
Minimum Temperature
0°C
Weight
1.6kg
Maximum Temperature
+50°C
Alkuperämaa
China
Tuotetiedot
Seasonic 300W to 750W 80 Plus ATX Computer Power Supply
The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.
Approvals
UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC
€ 80,50
€ 80,50 kpl (ilman ALV)
€ 101,03
€ 101,03 kpl (Sis ALV:n)
1
€ 80,50
€ 80,50 kpl (ilman ALV)
€ 101,03
€ 101,03 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 80,50 |
5 - 9 | € 76,50 |
10 - 24 | € 72,50 |
25 - 49 | € 68,50 |
50+ | € 66,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
SeasonicInput Voltage
220V ac
Output Voltage
3.3 V dc, 5 V dc, ±12 V dc
Power Rating
400W
Output Current
2.5 A, 17 A, 20 A, 800 mA
Number of Outputs
6
Length
150mm
Width
140mm
Depth
86mm
Mounting Type
Panel Mount
Efficiency
80%
Load Regulation
±5%
Line Regulation
±1%
Minimum Temperature
0°C
Weight
1.6kg
Maximum Temperature
+50°C
Alkuperämaa
China
Tuotetiedot
Seasonic 300W to 750W 80 Plus ATX Computer Power Supply
The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.
Approvals
UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC