Semikron Danfoss Bridge Rectifier Module, 75A, 1600V, 3-phase, 5-Pin

RS Stock No.: 905-6150Brand: Semikron DanfossManufacturers Part No.: SKD 51/16
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

75A

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

G 51

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

775A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.45V

Peak Reverse Current

4mA

Length

80mm

Dimensions

80 x 29 x 18mm

Width

29mm

Height

18mm

Country of Origin

Italy

Product details

Three Phase Bridge Rectifiers, G51 SKD51 Series

Fast-on terminals for PCB solder or plug connections
3600VRMS Isolated metal base plate
Three phase rectifier for power supplies, variable frequency drives, DC motor field supplies

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 297.00

€ 297.00 Each (Exc. Vat)

€ 372.74

€ 372.74 Each (inc. VAT)

Semikron Danfoss Bridge Rectifier Module, 75A, 1600V, 3-phase, 5-Pin

€ 297.00

€ 297.00 Each (Exc. Vat)

€ 372.74

€ 372.74 Each (inc. VAT)

Semikron Danfoss Bridge Rectifier Module, 75A, 1600V, 3-phase, 5-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2€ 297.00
3 - 5€ 285.00
6 - 11€ 273.00
12 - 23€ 250.00
24+€ 238.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

75A

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

G 51

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

775A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.45V

Peak Reverse Current

4mA

Length

80mm

Dimensions

80 x 29 x 18mm

Width

29mm

Height

18mm

Country of Origin

Italy

Product details

Three Phase Bridge Rectifiers, G51 SKD51 Series

Fast-on terminals for PCB solder or plug connections
3600VRMS Isolated metal base plate
Three phase rectifier for power supplies, variable frequency drives, DC motor field supplies

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more