Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
422 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
20V
Number of Transistors
2
Configuration
Dual
Mounting Type
Panel Mount
Channel Type
N
Transistor Configuration
Dual Half Bridge
Stock information temporarily unavailable.
€ 265.00
€ 265.00 Each (Exc. Vat)
€ 332.58
€ 332.58 Each (inc. VAT)
Semikron Danfoss SKM300GB12T4 Dual IGBT Module, 422 A 1200 V, Panel Mount
1
€ 265.00
€ 265.00 Each (Exc. Vat)
€ 332.58
€ 332.58 Each (inc. VAT)
Semikron Danfoss SKM300GB12T4 Dual IGBT Module, 422 A 1200 V, Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 265.00 |
5 - 9 | € 258.00 |
10 - 24 | € 251.00 |
25 - 49 | € 245.00 |
50+ | € 239.00 |
Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
422 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
20V
Number of Transistors
2
Configuration
Dual
Mounting Type
Panel Mount
Channel Type
N
Transistor Configuration
Dual Half Bridge