Technical Document
Specifications
Brand
SemikronRated Average On-State Current
25A
Thyristor Type
SCR Module
Package Type
A 47
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
0.55kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
200mA
Pin Count
5
Dimensions
93 x 20 x 29.4mm
Repetitive Peak Off-State Current
10mA
Peak On-State Voltage
1.8V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SemikronRated Average On-State Current
25A
Thyristor Type
SCR Module
Package Type
A 47
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
0.55kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
200mA
Pin Count
5
Dimensions
93 x 20 x 29.4mm
Repetitive Peak Off-State Current
10mA
Peak On-State Voltage
1.8V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C


