Tekninen dokumentti
Tekniset tiedot
Merkki
SemtechDirection Type
Uni-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
15V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
2.8V
Pin Count
8
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Height
1.5mm
Length
5mm
Width
4mm
Maximum Reverse Leakage Current
1µA
Tuotetiedot
EPD TVS Diodes for ESD and Latch-Up Protection, SLVU2.8 Series
Transient Voltage Suppressors, Semtech
€ 7,40
€ 3,70 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 9,29
€ 4,644 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
Standardi
2
€ 7,40
€ 3,70 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 9,29
€ 4,644 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
2
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
2 - 8 | € 3,70 | € 7,40 |
10 - 18 | € 2,85 | € 5,70 |
20 - 98 | € 2,75 | € 5,50 |
100 - 198 | € 2,60 | € 5,20 |
200+ | € 2,45 | € 4,90 |
Tekninen dokumentti
Tekniset tiedot
Merkki
SemtechDirection Type
Uni-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
15V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
2.8V
Pin Count
8
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Height
1.5mm
Length
5mm
Width
4mm
Maximum Reverse Leakage Current
1µA
Tuotetiedot