Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-143
Maximum Reverse Stand-off Voltage
5V
Pin Count
4
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
25A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
3.04 x 1.4 x 1.07mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
5µA
Height
1.07mm
Test Current
1mA
Length
3.04mm
Width
1.4mm
Product details
RailClamp®, Low Capacitance TVS Diode Array, SR Series
500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects two I/O lines
Low capacitance (<10pF) for high-speed interfaces
Transient Voltage Suppressors, Semtech
€ 9.25
€ 1.85 Each (In a Pack of 5) (Exc. Vat)
€ 11.61
€ 2.322 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.25
€ 1.85 Each (In a Pack of 5) (Exc. Vat)
€ 11.61
€ 2.322 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.85 | € 9.25 |
25 - 45 | € 1.40 | € 7.00 |
50 - 245 | € 1.25 | € 6.25 |
250 - 495 | € 1.10 | € 5.50 |
500+ | € 0.956 | € 4.78 |
Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-143
Maximum Reverse Stand-off Voltage
5V
Pin Count
4
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
25A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
3.04 x 1.4 x 1.07mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
5µA
Height
1.07mm
Test Current
1mA
Length
3.04mm
Width
1.4mm
Product details
RailClamp®, Low Capacitance TVS Diode Array, SR Series
500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects two I/O lines
Low capacitance (<10pF) for high-speed interfaces