Sensata Crydom CW SERIES Series Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V dc Control

Tekninen dokumentti
Tekniset tiedot
Merkki
Sensata / CrydomMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.25 A rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
48 → 660V ac
Maximum Turn On Time
1/2 cycle
Series
CW SERIES
Dimensions
25.4 x 33 x 58.4mm
Depth
33mm
Height
58.4mm
Off State Leakage Current
1mA rms
Length
25.4mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE
Minimum Operating Temperature
-40°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Alkuperämaa
Mexico
Tuotetiedot
CW Series
Approvals
UL, VDE
Zero Voltage Relays
€ 156,00
€ 156,00 kpl (ilman ALV)
€ 195,78
€ 195,78 kpl (Sis ALV:n)
1
€ 156,00
€ 156,00 kpl (ilman ALV)
€ 195,78
€ 195,78 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 156,00 |
5 - 9 | € 146,00 |
10 - 24 | € 139,00 |
25 - 49 | € 131,00 |
50+ | € 123,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Sensata / CrydomMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.25 A rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
48 → 660V ac
Maximum Turn On Time
1/2 cycle
Series
CW SERIES
Dimensions
25.4 x 33 x 58.4mm
Depth
33mm
Height
58.4mm
Off State Leakage Current
1mA rms
Length
25.4mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE
Minimum Operating Temperature
-40°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Alkuperämaa
Mexico
Tuotetiedot
CW Series
Approvals
UL, VDE