Technical Document
Specifications
Brand
SESMinimum Cable Diameter
5mm
Maximum Cable Diameter
20mm
Colour
Natural
Internal Diameter
5mm
Material
PE
Maximum Bundle Diameter
20mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Wall Thickness
1mm
Length
25m
Country of Origin
Netherlands
Product details
Spiralflex, -50 °C → +85 °C
Can be quickly wound round loose cables to make a cable bundle.
Delivered in natural coloured polyethylene.
€ 17.30
€ 17.30 1 Reel of 25 Metres (Exc. Vat)
€ 21.71
€ 21.71 1 Reel of 25 Metres (inc. VAT)
1
€ 17.30
€ 17.30 1 Reel of 25 Metres (Exc. Vat)
€ 21.71
€ 21.71 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 17.30 |
15 - 49 | € 16.50 |
50+ | € 15.90 |
Technical Document
Specifications
Brand
SESMinimum Cable Diameter
5mm
Maximum Cable Diameter
20mm
Colour
Natural
Internal Diameter
5mm
Material
PE
Maximum Bundle Diameter
20mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Wall Thickness
1mm
Length
25m
Country of Origin
Netherlands
Product details
Spiralflex, -50 °C → +85 °C
Can be quickly wound round loose cables to make a cable bundle.
Delivered in natural coloured polyethylene.