Technical Document
Specifications
Brand
ShowaGlove Size
8
Primary Glove Application
Cut Resistant
Glove Material
Polyester, Stainless Steel
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
4
EN388 Cut - TDM-100 Test
F
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details
Showa S-TEX KV3 Cut Resistant Gloves
These reusable gloves from Showa are produced in a stainless steel and polyester reinforced aramid knit with a natural latex coating on the palm, providing the highest level of cut protection whilst remaining robust and durable.
Features & Benefits
Easy-maintenance and flexible glove for optimal cut protection
Protects hands against aggressive alcohols or detergents
Protects hands in damp environments
Seamless knit for exceptional comfort without seam irritation
Protection extends to the wearers wrists
Designed for continuous wear with easy movement
Improved hygiene with Actifresh antibacterial and anti-odour treatment
Typical Applications
Metallurgical industry
Mechanical industry
Glass industries
Showa
€ 35.30
€ 35.30 1 Pair (Exc. Vat)
€ 44.30
€ 44.30 1 Pair (inc. VAT)
1
€ 35.30
€ 35.30 1 Pair (Exc. Vat)
€ 44.30
€ 44.30 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ShowaGlove Size
8
Primary Glove Application
Cut Resistant
Glove Material
Polyester, Stainless Steel
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
4
EN388 Cut - TDM-100 Test
F
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details
Showa S-TEX KV3 Cut Resistant Gloves
These reusable gloves from Showa are produced in a stainless steel and polyester reinforced aramid knit with a natural latex coating on the palm, providing the highest level of cut protection whilst remaining robust and durable.
Features & Benefits
Easy-maintenance and flexible glove for optimal cut protection
Protects hands against aggressive alcohols or detergents
Protects hands in damp environments
Seamless knit for exceptional comfort without seam irritation
Protection extends to the wearers wrists
Designed for continuous wear with easy movement
Improved hygiene with Actifresh antibacterial and anti-odour treatment
Typical Applications
Metallurgical industry
Mechanical industry
Glass industries