SIB Copper Earth Bar L. 46mm x W. 150mm x H. 60mm 2 Ways

RS Stock No.: 270-5241Brand: SIBManufacturers Part No.: P04388
brand-logo
View all in Earth Bars

Technical Document

Specifications

Brand

SIB

Length

46mm

Material

Copper

Height

60mm

Width

150mm

Number of Ways

2

Country of Origin

France

Stock information temporarily unavailable.

€ 82.00

€ 82.00 1 Box of 10 (Exc. Vat)

€ 102.91

€ 102.91 1 Box of 10 (inc. VAT)

SIB Copper Earth Bar L. 46mm x W. 150mm x H. 60mm 2 Ways

€ 82.00

€ 82.00 1 Box of 10 (Exc. Vat)

€ 102.91

€ 102.91 1 Box of 10 (inc. VAT)

SIB Copper Earth Bar L. 46mm x W. 150mm x H. 60mm 2 Ways
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIB

Length

46mm

Material

Copper

Height

60mm

Width

150mm

Number of Ways

2

Country of Origin

France