Tekninen dokumentti
Tekniset tiedot
Merkki
SIBACurrent Rating
10A
Fuse Size
10 x 38mm
Voltage Rating
700V ac
Body Material
Ceramic
Application Category
gR
UL Class
UL 248-13
Series
URZ
Alkuperämaa
Germany
Tuotetiedot
SIBA HBC Ceramic Cartridge Fuse Type gR
SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

€ 60,50
€ 12,10 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 75,93
€ 15,186 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 60,50
€ 12,10 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 75,93
€ 15,186 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 20 | € 12,10 | € 60,50 |
25 - 120 | € 10,90 | € 54,50 |
125 - 245 | € 9,60 | € 48,00 |
250 - 495 | € 9,10 | € 45,50 |
500+ | € 8,70 | € 43,50 |

Tekninen dokumentti
Tekniset tiedot
Merkki
SIBACurrent Rating
10A
Fuse Size
10 x 38mm
Voltage Rating
700V ac
Body Material
Ceramic
Application Category
gR
UL Class
UL 248-13
Series
URZ
Alkuperämaa
Germany
Tuotetiedot
SIBA HBC Ceramic Cartridge Fuse Type gR
SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13
