SICK AFS/AFM60 PROFINET Series Absolute Absolute Encoder, Profinet Signal, Hollow Type, 12mm Shaft

RS tilauskoodi: 211-9854Tuotemerkki: SICKValmistajan osanumero.: AFM60A-BENB018X12Distrelec Article No.: 30423359
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 PROFINET

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V

Resolution

18 x 12 bit

Steps Per Revolution

262144Steps

IP Rating

IP65

Overall Height

60mm

Interface

PROFINET

Overall Width

60mm

Overall Depth

69mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Hollow Shaft

Connection Type

Other

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 851,87

€ 851,87 kpl (ilman ALV)

€ 1 069,10

€ 1 069,10 kpl (Sis ALV:n)

SICK AFS/AFM60 PROFINET Series Absolute Absolute Encoder, Profinet Signal, Hollow Type, 12mm Shaft

€ 851,87

€ 851,87 kpl (ilman ALV)

€ 1 069,10

€ 1 069,10 kpl (Sis ALV:n)

SICK AFS/AFM60 PROFINET Series Absolute Absolute Encoder, Profinet Signal, Hollow Type, 12mm Shaft
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 PROFINET

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V

Resolution

18 x 12 bit

Steps Per Revolution

262144Steps

IP Rating

IP65

Overall Height

60mm

Interface

PROFINET

Overall Width

60mm

Overall Depth

69mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Hollow Shaft

Connection Type

Other

Alkuperämaa

Germany