SICK Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

RS tilauskoodi: 209-2551Tuotemerkki: SICKValmistajan osanumero.: 1071862
brand-logo
Näytä kaikki Proximity Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Length

132mm

Mounting Type

Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

150 Hz

Series

IQ40

Alkuperämaa

Malaysia

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 81,12

€ 81,12 kpl (ilman ALV)

€ 101,81

€ 101,81 kpl (Sis ALV:n)

SICK Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 81,12

€ 81,12 kpl (ilman ALV)

€ 101,81

€ 101,81 kpl (Sis ALV:n)

SICK Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Length

132mm

Mounting Type

Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

150 Hz

Series

IQ40

Alkuperämaa

Malaysia