SICK DBS60 Series Incremental Incremental Encoder, 512ppr ppr, HTL Signal, Hollow shaft Type, 14mm Shaft

RS tilauskoodi: 266-7395Tuotemerkki: SICKValmistajan osanumero.: 1081385
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Encoder Technology

Incremental

Pulses Per Revolution

512ppr

Series

DBS60

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Hollow shaft

Shaft Diameter

14mm

Supply Voltage

10 → 27 V dc

Steps Per Revolution

512Steps

IP Rating

IP65

Interface

Push-Pull

Overall Height

48.6mm

Overall Width

94mm

Overall Depth

48.6mm

Minimum Operating Temperature

+85°C

Mounting Type

Full Shaft

Maximum Operating Temperature

-20°C

Connection Type

M12 Male Connector

Alkuperämaa

Malaysia

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 249,40

€ 249,40 kpl (ilman ALV)

€ 313,00

€ 313,00 kpl (Sis ALV:n)

SICK DBS60 Series Incremental Incremental Encoder, 512ppr ppr, HTL Signal, Hollow shaft Type, 14mm Shaft

€ 249,40

€ 249,40 kpl (ilman ALV)

€ 313,00

€ 313,00 kpl (Sis ALV:n)

SICK DBS60 Series Incremental Incremental Encoder, 512ppr ppr, HTL Signal, Hollow shaft Type, 14mm Shaft
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Encoder Technology

Incremental

Pulses Per Revolution

512ppr

Series

DBS60

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Hollow shaft

Shaft Diameter

14mm

Supply Voltage

10 → 27 V dc

Steps Per Revolution

512Steps

IP Rating

IP65

Interface

Push-Pull

Overall Height

48.6mm

Overall Width

94mm

Overall Depth

48.6mm

Minimum Operating Temperature

+85°C

Mounting Type

Full Shaft

Maximum Operating Temperature

-20°C

Connection Type

M12 Male Connector

Alkuperämaa

Malaysia