SICK PBT Series Pressure Sensor, 0bar Min, 100bar Max, Voltage Output, Relative Reading

RS tilauskoodi: 213-3346Tuotemerkki: SICKValmistajan osanumero.: 6038650
brand-logo
Näytä kaikki Pressure Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

8 mA

Series

PBT

Supply Voltage

14 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 150,80

€ 150,80 kpl (ilman ALV)

€ 189,25

€ 189,25 kpl (Sis ALV:n)

SICK PBT Series Pressure Sensor, 0bar Min, 100bar Max, Voltage Output, Relative Reading

€ 150,80

€ 150,80 kpl (ilman ALV)

€ 189,25

€ 189,25 kpl (Sis ALV:n)

SICK PBT Series Pressure Sensor, 0bar Min, 100bar Max, Voltage Output, Relative Reading
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

8 mA

Series

PBT

Supply Voltage

14 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Alkuperämaa

Germany