Tekninen dokumentti
Tekniset tiedot
Merkki
SickSensor Technology
Inductive
Body Style
Block
Detection Range
1.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
4mm
Mounting Type
Flush
Housing Material
Plastic
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
600 Hz
Series
IQ04
Short Circuit Overload Protection
Yes
Depth
16mm
Shielding
Unshielded
Maximum Switching Frequency
600Hz
Switching Current
100 mA
Alkuperämaa
China
€ 54,62
€ 54,62 kpl (ilman ALV)
€ 68,55
€ 68,55 kpl (Sis ALV:n)
1
€ 54,62
€ 54,62 kpl (ilman ALV)
€ 68,55
€ 68,55 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
SickSensor Technology
Inductive
Body Style
Block
Detection Range
1.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
4mm
Mounting Type
Flush
Housing Material
Plastic
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
600 Hz
Series
IQ04
Short Circuit Overload Protection
Yes
Depth
16mm
Shielding
Unshielded
Maximum Switching Frequency
600Hz
Switching Current
100 mA
Alkuperämaa
China