SICK PBS2 Series Pressure Switch, 0bar Min, 40bar Max, PNP/NPN Output, Gauge Reading

RS tilauskoodi: 285-8913Tuotemerkki: SICKValmistajan osanumero.: 6074064
brand-logo
Näytä kaikki Pressure Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

= ± 0.5 %

Output Type

PNP/NPN

Media Measured

Gaseous, Liquid

Process Connection

G 1/2 B

Electrical Connection

M12 Connector

Response Time

5 ms

Series

PBS2

Supply Voltage

15 → 35 V dc

Housing Material

Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 411,62

€ 411,62 kpl (ilman ALV)

€ 516,58

€ 516,58 kpl (Sis ALV:n)

SICK PBS2 Series Pressure Switch, 0bar Min, 40bar Max, PNP/NPN Output, Gauge Reading

€ 411,62

€ 411,62 kpl (ilman ALV)

€ 516,58

€ 516,58 kpl (Sis ALV:n)

SICK PBS2 Series Pressure Switch, 0bar Min, 40bar Max, PNP/NPN Output, Gauge Reading
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

= ± 0.5 %

Output Type

PNP/NPN

Media Measured

Gaseous, Liquid

Process Connection

G 1/2 B

Electrical Connection

M12 Connector

Response Time

5 ms

Series

PBS2

Supply Voltage

15 → 35 V dc

Housing Material

Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Alkuperämaa

Germany