Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
AFS60
Maximum Revolutions
9000rpm
Output Signal Type
EtherCAT
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
30 V
Resolution
18
Steps Per Revolution
262144Steps
IP Rating
IP65, IP67
Overall Height
60mm
Interface
EtherCAT
Overall Width
60mm
Overall Depth
75mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mounting Type
Flange Mount
Connection Type
Female Connector, Male Connector
Country of Origin
Germany
€ 716.88
€ 716.88 Each (Exc. Vat)
€ 899.69
€ 899.69 Each (inc. VAT)
1
€ 716.88
€ 716.88 Each (Exc. Vat)
€ 899.69
€ 899.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
AFS60
Maximum Revolutions
9000rpm
Output Signal Type
EtherCAT
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
30 V
Resolution
18
Steps Per Revolution
262144Steps
IP Rating
IP65, IP67
Overall Height
60mm
Interface
EtherCAT
Overall Width
60mm
Overall Depth
75mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mounting Type
Flange Mount
Connection Type
Female Connector, Male Connector
Country of Origin
Germany