Technical Document
Specifications
Brand
SickThread Size
M30 x 1.5
Body Style
Barrel
Output Type
PNP
Detection Range
25 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
10 → 40 V dc
IP Rating
IP67
Length
91mm
Switching Frequency
50 Hz
Maximum dc Voltage
40V
Switching Current
200 mA
Housing Material
Plastic
Maximum Operating Temperature
+80°C
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
€ 107.00
€ 107.00 Each (Exc. Vat)
€ 134.28
€ 134.28 Each (inc. VAT)
1
€ 107.00
€ 107.00 Each (Exc. Vat)
€ 134.28
€ 134.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M30 x 1.5
Body Style
Barrel
Output Type
PNP
Detection Range
25 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
10 → 40 V dc
IP Rating
IP67
Length
91mm
Switching Frequency
50 Hz
Maximum dc Voltage
40V
Switching Current
200 mA
Housing Material
Plastic
Maximum Operating Temperature
+80°C
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes