Technical Document
Specifications
Brand
SickSensor Technology
Capacitive
Body Style
Block
Detection Range
16 mm
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
16mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Plastic
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Series
CQ28
Short Circuit Overload Protection
Yes
Depth
39.5mm
Country of Origin
Lithuania
Product details
Sick CQ4 Sensors
The CQ4 capacitive proximity sensors can perform a vast number of functions in both a space-saving and user-friendly method. This includes reliable detection of light-absorbing wafers in electronics and solar manufacturing, in addition to object detection required in food, drink, pharmaceutical and cosmetics packaging. As a capacitive sensor, the CQ4 can detect through non-metallic walls, but it is also exceptional for sensing requirements for filling level control tanks, containers and supply lines.
Precise & reliable detection of objects
Simple & fast sensitivity control
Compact design, minimal space requirements
Short installation time
€ 105.04
€ 105.04 Each (Exc. Vat)
€ 131.83
€ 131.83 Each (inc. VAT)
1
€ 105.04
€ 105.04 Each (Exc. Vat)
€ 131.83
€ 131.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSensor Technology
Capacitive
Body Style
Block
Detection Range
16 mm
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
16mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Plastic
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Series
CQ28
Short Circuit Overload Protection
Yes
Depth
39.5mm
Country of Origin
Lithuania
Product details
Sick CQ4 Sensors
The CQ4 capacitive proximity sensors can perform a vast number of functions in both a space-saving and user-friendly method. This includes reliable detection of light-absorbing wafers in electronics and solar manufacturing, in addition to object detection required in food, drink, pharmaceutical and cosmetics packaging. As a capacitive sensor, the CQ4 can detect through non-metallic walls, but it is also exceptional for sensing requirements for filling level control tanks, containers and supply lines.
Precise & reliable detection of objects
Simple & fast sensitivity control
Compact design, minimal space requirements
Short installation time