SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

RS tilauskoodi: 445-312Tuotemerkki: SICKValmistajan osanumero.: CSX-WBFA54228AA10ZZ5ZZZZZZ7ZZ1 / 1120193
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Detection Range

13 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

13.8 kHz

Electrical Connection

8-pin, Male Connector M12

Supply Voltage

28.8 V dc

Communication Protocol

IO-LINK

LED Status Display

Yes

Series

1120193

Housing Material

ABS, Plastic

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 018,16

€ 1 018,16 kpl (ilman ALV)

€ 1 277,79

€ 1 277,79 kpl (Sis ALV:n)

SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

€ 1 018,16

€ 1 018,16 kpl (ilman ALV)

€ 1 277,79

€ 1 277,79 kpl (Sis ALV:n)

SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Detection Range

13 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

13.8 kHz

Electrical Connection

8-pin, Male Connector M12

Supply Voltage

28.8 V dc

Communication Protocol

IO-LINK

LED Status Display

Yes

Series

1120193

Housing Material

ABS, Plastic

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Alkuperämaa

Germany