Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
2048ppr
Series
DFS60
Maximum Revolutions
6000rpm
Output Signal Type
RS422, TTL
Shaft Type
Blind Hollow
Shaft Diameter
12mm
Supply Voltage
4.5 V
IP Rating
IP65, IP67
Interface
RS-422
Overall Height
60mm
Overall Width
72mm
Overall Depth
45.5mm
Minimum Operating Temperature
0°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Current Rating
40 mA
Connection Type
Male Connector
Country of Origin
Germany
€ 282.88
€ 282.88 Each (Exc. Vat)
€ 355.01
€ 355.01 Each (inc. VAT)
1
€ 282.88
€ 282.88 Each (Exc. Vat)
€ 355.01
€ 355.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
2048ppr
Series
DFS60
Maximum Revolutions
6000rpm
Output Signal Type
RS422, TTL
Shaft Type
Blind Hollow
Shaft Diameter
12mm
Supply Voltage
4.5 V
IP Rating
IP65, IP67
Interface
RS-422
Overall Height
60mm
Overall Width
72mm
Overall Depth
45.5mm
Minimum Operating Temperature
0°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Current Rating
40 mA
Connection Type
Male Connector
Country of Origin
Germany