Sick Incremental Encoder, 8192Pulses ppr, TTL Signal, Solid Type

RS Stock No.: 607-6716Brand: SickManufacturers Part No.: DRS61-A4A08192
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

8192Pulses

Maximum Revolutions

10000rpm

Output Signal Type

TTL

Shaft Type

Solid

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65, IP66

Overall Height

78.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

820 Hz

Product details

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.

Price on Asking

Sick Incremental Encoder, 8192Pulses ppr, TTL Signal, Solid Type

Price on Asking

Sick Incremental Encoder, 8192Pulses ppr, TTL Signal, Solid Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

8192Pulses

Maximum Revolutions

10000rpm

Output Signal Type

TTL

Shaft Type

Solid

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65, IP66

Overall Height

78.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

820 Hz

Product details

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.