Tekninen dokumentti
Tekniset tiedot
Merkki
SickSensor Style
Cylindrical
Detection Type
Background Suppression
Detection Range
3 → 300 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
500 μs
Housing Material
Metal, Nickel Plated Brass And ABS
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Series
GR18S
Thread Size
M18
Standards Met
CE, cULus
Alkuperämaa
Malaysia
€ 123,14
€ 123,14 kpl (ilman ALV)
€ 154,54
€ 154,54 kpl (Sis ALV:n)
1
€ 123,14
€ 123,14 kpl (ilman ALV)
€ 154,54
€ 154,54 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
SickSensor Style
Cylindrical
Detection Type
Background Suppression
Detection Range
3 → 300 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
500 μs
Housing Material
Metal, Nickel Plated Brass And ABS
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Series
GR18S
Thread Size
M18
Standards Met
CE, cULus
Alkuperämaa
Malaysia