SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

Tekninen dokumentti
Tekniset tiedot
Merkki
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
5 mm → 250 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M8 4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
=625 μs
Housing Material
ABS, PC
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Series
G6
Standards Met
CE Certified, cULus Recognized, UL NRKH.E348498, UL NRKH7.E348498
Alkuperämaa
Hungary
Tuotetiedot
G6 Photoelectric Sensors
SICK G6 retroreflective photoelectric sensors are enclosed in a miniature housing and deliver optimum performance. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The G6 photoelectric sensors are a milestone for the whole world of automation, with a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.
Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.
Sick G Series Photoelectric Sensors
€ 136,55
€ 136,55 kpl (ilman ALV)
€ 171,37
€ 171,37 kpl (Sis ALV:n)
1
€ 136,55
€ 136,55 kpl (ilman ALV)
€ 171,37
€ 171,37 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
5 mm → 250 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M8 4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
=625 μs
Housing Material
ABS, PC
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Series
G6
Standards Met
CE Certified, cULus Recognized, UL NRKH.E348498, UL NRKH7.E348498
Alkuperämaa
Hungary
Tuotetiedot
G6 Photoelectric Sensors
SICK G6 retroreflective photoelectric sensors are enclosed in a miniature housing and deliver optimum performance. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The G6 photoelectric sensors are a milestone for the whole world of automation, with a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.
Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.