Technical Document
Specifications
Brand
SickThread Size
M4
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
0.6 mm
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
4mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Standards Met
CE, EAC
Series
IM
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Sri Lanka
€ 113.36
€ 113.36 Each (Exc. Vat)
€ 142.27
€ 142.27 Each (inc. VAT)
1
€ 113.36
€ 113.36 Each (Exc. Vat)
€ 142.27
€ 142.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickThread Size
M4
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
0.6 mm
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
4mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Standards Met
CE, EAC
Series
IM
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Sri Lanka